
AC0805FR-071K6L | |
|---|---|
DigiKey Part Number | YAG5709TR-ND - Tape & Reel (TR) YAG5709CT-ND - Cut Tape (CT) YAG5709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-071K6L |
Description | RES SMD 1.6K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | AC0805FR-071K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.02400 | €0.60 |
| 50 | €0.01960 | €0.98 |
| 100 | €0.01620 | €1.62 |
| 250 | €0.01276 | €3.19 |
| 500 | €0.01084 | €5.42 |
| 1,000 | €0.00932 | €9.32 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5,000 | €0.00652 | €32.60 |
| 10,000 | €0.00586 | €58.60 |
| 15,000 | €0.00554 | €83.10 |
| 25,000 | €0.00520 | €130.00 |
| 35,000 | €0.00500 | €175.00 |
| 50,000 | €0.00481 | €240.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |