


AC0603KRX7R7BB334 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R7BB334TR-ND - Tape & Reel (TR) 13-AC0603KRX7R7BB334CT-ND - Cut Tape (CT) 13-AC0603KRX7R7BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB334 |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R7BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06800 | €0.68 |
| 50 | €0.04780 | €2.39 |
| 100 | €0.04160 | €4.16 |
| 500 | €0.03104 | €15.52 |
| 1,000 | €0.02780 | €27.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02188 | €87.52 |
| 8,000 | €0.02017 | €161.36 |
| 12,000 | €0.01931 | €231.72 |
| 20,000 | €0.01837 | €367.40 |
| 28,000 | €0.01781 | €498.68 |
| 40,000 | €0.01728 | €691.20 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |