
AC0603JR-07300KL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-07300KLTR-ND - Tape & Reel (TR) 13-AC0603JR-07300KLCT-ND - Cut Tape (CT) 13-AC0603JR-07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-07300KL |
Description | RES SMD 300K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-07300KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01600 | €0.40 |
| 50 | €0.01260 | €0.63 |
| 100 | €0.01020 | €1.02 |
| 250 | €0.00792 | €1.98 |
| 500 | €0.00660 | €3.30 |
| 1,000 | €0.00556 | €5.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00371 | €18.55 |
| 10,000 | €0.00327 | €32.70 |
| 15,000 | €0.00306 | €45.90 |
| 25,000 | €0.00283 | €70.75 |
| 35,000 | €0.00270 | €94.50 |
| 50,000 | €0.00257 | €128.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |