
AC0603FR-076M2L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-076M2LTR-ND - Tape & Reel (TR) 13-AC0603FR-076M2LCT-ND - Cut Tape (CT) 13-AC0603FR-076M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-076M2L |
Description | RES SMD 6.2M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-076M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.00900 | €0.09 |
| 25 | €0.00760 | €0.19 |
| 50 | €0.00620 | €0.31 |
| 100 | €0.00590 | €0.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00527 | €26.35 |
| 10,000 | €0.00483 | €48.30 |
| 15,000 | €0.00330 | €49.50 |
| 35,000 | €0.00315 | €110.25 |
| 50,000 | €0.00301 | €150.50 |
| 60,000 | €0.00295 | €177.00 |
| 120,000 | €0.00273 | €327.60 |
| 125,000 | €0.00272 | €340.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |