
AC0603FR-07549KL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07549KLTR-ND - Tape & Reel (TR) 13-AC0603FR-07549KLCT-ND - Cut Tape (CT) 13-AC0603FR-07549KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07549KL |
Description | RES SMD 549K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 549 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07549KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01760 | €0.44 |
| 50 | €0.01420 | €0.71 |
| 100 | €0.01150 | €1.15 |
| 250 | €0.00892 | €2.23 |
| 500 | €0.00748 | €3.74 |
| 1,000 | €0.00633 | €6.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00428 | €21.40 |
| 10,000 | €0.00379 | €37.90 |
| 15,000 | €0.00355 | €53.25 |
| 25,000 | €0.00330 | €82.50 |
| 35,000 | €0.00315 | €110.25 |
| 50,000 | €0.00301 | €150.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |