
AC0603CRNPO0BN6R8 | |
|---|---|
DigiKey Part Number | 13-AC0603CRNPO0BN6R8TR-ND - Tape & Reel (TR) 13-AC0603CRNPO0BN6R8CT-ND - Cut Tape (CT) 13-AC0603CRNPO0BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO0BN6R8 |
Description | CAP CER 6.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06000 | €0.60 |
| 50 | €0.04200 | €2.10 |
| 100 | €0.03630 | €3.63 |
| 500 | €0.02694 | €13.47 |
| 1,000 | €0.02405 | €24.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01879 | €75.16 |
| 8,000 | €0.01726 | €138.08 |
| 12,000 | €0.01650 | €198.00 |
| 20,000 | €0.01566 | €313.20 |
| 28,000 | €0.01516 | €424.48 |
| 40,000 | €0.01469 | €587.60 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |