


AC0402KRX7R7BB683 | |
|---|---|
DigiKey Part Number | 311-3269-2-ND - Tape & Reel (TR) 311-3269-1-ND - Cut Tape (CT) 311-3269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB683 |
Description | CAP CER 0.068UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R7BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03600 | €0.36 |
| 50 | €0.02420 | €1.21 |
| 100 | €0.02080 | €2.08 |
| 500 | €0.01500 | €7.50 |
| 1,000 | €0.01321 | €13.21 |
| 2,500 | €0.01134 | €28.35 |
| 5,000 | €0.01021 | €51.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00885 | €88.50 |
| 20,000 | €0.00812 | €162.40 |
| 30,000 | €0.00776 | €232.80 |
| 50,000 | €0.00736 | €368.00 |
| 70,000 | €0.00713 | €499.10 |
| 100,000 | €0.00690 | €690.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |