
AC0402FR-07931RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07931RLTR-ND - Tape & Reel (TR) 13-AC0402FR-07931RLCT-ND - Cut Tape (CT) 13-AC0402FR-07931RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07931RL |
Description | RES SMD 931 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07931RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01400 | €0.35 |
| 50 | €0.01140 | €0.57 |
| 100 | €0.00920 | €0.92 |
| 250 | €0.00708 | €1.77 |
| 500 | €0.00590 | €2.95 |
| 1,000 | €0.00497 | €4.97 |
| 5,000 | €0.00350 | €17.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00308 | €30.80 |
| 20,000 | €0.00275 | €55.00 |
| 30,000 | €0.00258 | €77.40 |
| 50,000 | €0.00241 | €120.50 |
| 70,000 | €0.00231 | €161.70 |
| 100,000 | €0.00221 | €221.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |