Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

9C08052A4700FKHFT | |
|---|---|
DigiKey Part Number | 311-470CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A4700FKHFT |
Description | RES SMD 470 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A4700FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-07470RL | YAGEO | 160,521 | 311-470CRCT-ND | €0.08000 | Direct |
| CRCW0805470RFKEA | Vishay Dale | 113,546 | 541-470CCT-ND | €0.08000 | Direct |
| CRCW0805470RFKTA | Vishay Dale | 1,364 | 541-CRCW0805470RFKTACT-ND | €0.14000 | Direct |
| ERJ-6ENF4700V | Panasonic Industry | 79,781 | P470CCT-ND | €0.10000 | Direct |
| RMCF0805FT470R | Stackpole Electronics Inc | 0 | RMCF0805FT470RCT-ND | €0.08000 | Direct |






