
5KP54CA/B | |
|---|---|
DigiKey Part Number | 13-5KP54CA/BCT-ND - Cut Tape (CT) 13-5KP54CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP54CA/B |
Description | TVS DIODE 54VWM 87.1VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 58.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 58.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €1.08500 | €10.85 |
| 25 | €0.98680 | €24.67 |
| 100 | €0.87850 | €87.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.86780 | €260.34 |
| 600 | €0.79262 | €475.57 |
| 900 | €0.77676 | €699.08 |
| 1,500 | €0.69334 | €1,040.01 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.80560 |