
5KP40CA/B | |
|---|---|
DigiKey Part Number | 13-5KP40CA/BCT-ND - Cut Tape (CT) 13-5KP40CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP40CA/B |
Description | TVS DIODE 40VWM 64.5VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 79.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 79.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.15100 | €11.51 |
| 25 | €1.04600 | €26.15 |
| 100 | €0.93120 | €93.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.86780 | €260.34 |
| 600 | €0.79262 | €475.57 |
| 900 | €0.77676 | €699.08 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.91540 |