561KD14-FP10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 154
Unit Price: €0.23000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.18400

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.16962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.15948

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.16962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.15948

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.18400

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.18400

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.16962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.15948

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.16962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.15948

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.18400

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.16962
560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KD14-FP10

DigiKey Part Number
13-561KD14-FP10-ND
Manufacturer
Manufacturer Product Number
561KD14-FP10
Description
VARISTOR 560V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
350 V
Maximum DC Volts
460 V
Varistor Voltage (Min)
504 V
Varistor Voltage (Typ)
560 V
Varistor Voltage (Max)
616 V
Current - Surge
4.5 kA
Energy
125J
Number of Circuits
1
Capacitance @ Frequency
360 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
300€0.18400€55.20
Manufacturers Standard Package
Unit Price without VAT:€0.18400
Unit Price with VAT:€0.22448