1.5SMC30A/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 500
Unit Price: €0.59000
Datasheet
41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC30A/TR13

DigiKey Part Number
13-1.5SMC30A/TR13TR-ND - Tape & Reel (TR)
13-1.5SMC30A/TR13CT-ND - Cut Tape (CT)
13-1.5SMC30A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC30A/TR13
Description
TVS DIODE 25.6VWM 41.4V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
36.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.34200€3.42
100€0.21850€21.85
500€0.16548€82.74
1,000€0.14836€148.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.12658€379.74
6,000€0.11561€693.66
9,000€0.11002€990.18
15,000€0.10373€1,555.95
21,000€0.10001€2,100.21
30,000€0.09651€2,895.30
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.67100