
XP60SC600DH | |
|---|---|
DigiKey Part Number | 5048-XP60SC600DHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP60SC600DH |
Description | MOSFET N-CH 600V 7A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.5A (Tc) 2W (Ta), 48W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 720 pF @ 100 V |
FET Type | Power Dissipation (Max) 2W (Ta), 48W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.36746 | €1,102.38 |
| Unit Price without VAT: | €0.36746 |
|---|---|
| Unit Price with VAT: | €0.44830 |