
SE03-EMC3030A-P100 | |
|---|---|
DigiKey Part Number | 4061-SE03-EMC3030A-P100TR-ND - Tape & Reel (TR) 4061-SE03-EMC3030A-P100CT-ND - Cut Tape (CT) 4061-SE03-EMC3030A-P100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE03-EMC3030A-P100 |
Description | INFRARED (IR) EMITTER 850NM 1.4V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm (840nm ~ 870nm) 1.55V 450mA 90mW/sr @ 450mA 100° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XSSY Optoelectronics Co.,Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 450mA | |
Radiant Intensity (Ie) Min @ If | 90mW/sr @ 450mA | |
Wavelength | 850nm (840nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.29900 | €2.99 |
| 100 | €0.21440 | €21.44 |
| 500 | €0.17644 | €88.22 |
| 1,000 | €0.16394 | €163.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.14591 | €510.69 |
| 7,000 | €0.13801 | €966.07 |
| 10,500 | €0.13395 | €1,406.48 |
| 17,500 | €0.12938 | €2,264.15 |
| 24,500 | €0.12666 | €3,103.17 |
| 35,000 | €0.12400 | €4,340.00 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52460 |