New Product
Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBT01F03S3V3-TR

DigiKey Part Number
1470-PBT01F03S3V3-TR-ND - Tape & Reel (TR)
1470-PBT01F03S3V3-TRCT-ND - Cut Tape (CT)
1470-PBT01F03S3V3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBT01F03S3V3-TR
Description
DC/DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
3.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
73%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, CSA, IEC, UKCA, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.80000€2.80
5€2.77800€13.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.34944€1,174.72
Manufacturers Standard Package
Unit Price without VAT:€2.80000
Unit Price with VAT:€3.41600