


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 200V | |
DC Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 72% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Remote On/Off | |
Size / Dimension | 5.07" L x 4.01" W x 1.92" H (128.8mm x 101.9mm x 48.8mm) | |
Approval Agency | UL | |
Minimum Load Required | No | |
Base Product Number |



