Green 523nm LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-234UGC-L

DigiKey Part Number
5962-XL-234UGC-L-ND
Manufacturer
Manufacturer Product Number
XL-234UGC-L
Description
DIP LED GREEN 3MM SQUARE T/H
Customer Reference
Detailed Description
Green 523nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.15mm x 1.90mm
Mfr
Voltage - Forward (Vf) (Typ)
3.3V
Series
Current - Test
20mA
Packaging
Bag
Viewing Angle
90°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
520nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Diffused
Size / Dimension
3.15mm L x 1.90mm W
Millicandela Rating
Height (Max)
4.25mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of €127.49 or more for products shipped by XINGLIGHT
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1,000€0.03984€39.84
2,000€0.03785€75.70
3,000€0.03595€107.85
4,000€0.03416€136.64
5,000€0.03245€162.25
Unit Price without VAT:€0.03984
Unit Price with VAT:€0.04860