



4000043 | |
|---|---|
DigiKey Part Number | 3878-4000043-ND |
Manufacturer | HAPTICORE |
Manufacturer Product Number | 4000043 |
Description | EVAL BOARD FOR 34-P001X2 |
Customer Reference | |
Detailed Description | 34-P001X2 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HAPTICORE | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Embedded | Yes, MCU | |
Utilized IC / Part | 34-P001X2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |