


885012205010 | |
|---|---|
DigiKey Part Number | 732-7505-2-ND - Tape & Reel (TR) 732-7505-1-ND - Cut Tape (CT) 732-7505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205010 |
Description | CAP CER 4700PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01500 | €0.75 |
| 100 | €0.01270 | €1.27 |
| 500 | €0.00890 | €4.45 |
| 1,000 | €0.00775 | €7.75 |
| 2,500 | €0.00655 | €16.38 |
| 5,000 | €0.00583 | €29.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00499 | €49.90 |
| 20,000 | €0.00452 | €90.40 |
| 30,000 | €0.00429 | €128.70 |
| 50,000 | €0.00404 | €202.00 |
| 70,000 | €0.00389 | €272.30 |
| 100,000 | €0.00374 | €374.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |