68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007081

DigiKey Part Number
732-12227-2-ND - Tape & Reel (TR)
732-12227-1-ND - Cut Tape (CT)
732-12227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007081
Description
CAP CER 68PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007081 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.05900€0.59
50€0.04060€2.03
100€0.03520€3.52
500€0.02608€13.04
1,000€0.02326€23.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.01815€72.60
8,000€0.01667€133.36
12,000€0.01593€191.16
20,000€0.01510€302.00
28,000€0.01462€409.36
40,000€0.01416€566.40
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12200