865060645007 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 14,950
Unit Price: €0.32000
Datasheet

Direct


Nichicon
In Stock: 1,505
Unit Price: €0.52000
Datasheet

Upgrade


Rubycon
In Stock: 841
Unit Price: €0.49000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 728
Unit Price: €1.06000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,781
Unit Price: €0.60000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 38,000
Unit Price: €0.48073
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865060645007

DigiKey Part Number
732-8547-2-ND - Tape & Reel (TR)
732-8547-1-ND - Cut Tape (CT)
732-8547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865060645007
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865060645007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120.25 mA @ 120 Hz
Ripple Current @ High Frequency
185 mA @ 100 kHz
Impedance
680 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
50€0.29000€14.50
100€0.25300€25.30
250€0.22548€56.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€0.18837€169.53
1,800€0.17928€322.70
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41480