Upgrade



860160280048 | |
|---|---|
DigiKey Part Number | 732-9453-1-ND - Cut Tape (CT) 732-9453-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160280048 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160280048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.964 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.25000 | €4.25 |
| 50 | €3.62820 | €181.41 |
| 100 | €3.16010 | €316.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.69664 | €674.16 |
| 500 | €2.35956 | €1,179.78 |
| 1,250 | €2.24638 | €2,807.97 |
| Unit Price without VAT: | €4.25000 |
|---|---|
| Unit Price with VAT: | €5.18500 |
