


860010680028 | |
|---|---|
DigiKey Part Number | 732-8680-1-ND - Cut Tape (CT) 732-8680-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010680028 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010680028 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.31 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.9568 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020680030 | Würth Elektronik | 369 | 732-8876-1-ND | €3.32000 | Direct |
| 228CKS050M | CORNELL DUBILIER KNOWLES | 8,461 | 1572-1413-ND | €2.06000 | Parametric Equivalent |
| 50PK2200MEFC16X31.5 | Rubycon | 98 | 1189-4081-ND | €2.40000 | Parametric Equivalent |
| ECA-1HM222 | Panasonic Industry | 3,182 | P5187-ND | €2.08000 | Parametric Equivalent |
| ECA-1HM222B | Panasonic Industry | 18 | 10-ECA-1HM222BCT-ND | €2.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 50 | €2.15200 | €107.60 |
| 100 | €1.87320 | €187.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.66580 | €416.45 |
| 500 | €1.45758 | €728.79 |
| 1,250 | €1.38874 | €1,735.93 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.07440 |


