24 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830035266

DigiKey Part Number
732-830035266TR-ND - Tape & Reel (TR)
732-830035266CT-ND - Cut Tape (CT)
732-830035266DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830035266
Description
CRYSTAL 24.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830035266 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.46000€4.60
50€0.43940€21.97
100€0.41940€41.94
500€0.38948€194.74
1,000€0.35951€359.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.31956€958.68
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.61000