
820554611 | |
|---|---|
DigiKey Part Number | 732-820554611TR-ND - Tape & Reel (TR) 732-820554611CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820554611 |
Description | VARISTOR 750V 400A DISC 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | 820554611 Models |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Würth Elektronik | Current - Surge 400 A |
Series | Energy 22.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 35 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 750 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.50700 | €5.07 |
| 50 | €0.48700 | €24.35 |
| 100 | €0.46490 | €46.49 |
| 500 | €0.44364 | €221.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.42240 | €422.40 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64660 |
