
74942302 | |
|---|---|
DigiKey Part Number | 732-74942302TR-ND - Tape & Reel (TR) 732-74942302CT-ND - Cut Tape (CT) 732-74942302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74942302 |
Description | WE-BMS SMT TRANSFORMER -40C TO + |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 74942302 Models |
Category | Inductance 150µH |
Manufacturer Würth Elektronik | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.594" L x 0.579" W (15.10mm x 14.70mm) |
Part Status Active | Height - Seated (Max) 0.136" (3.45mm) |
Transformer Type General Purpose | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.70000 | €4.70 |
| 25 | €4.08800 | €102.20 |
| 50 | €3.71160 | €185.58 |
| 275 | €3.34436 | €919.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €2.78342 | €1,530.88 |
| Unit Price without VAT: | €4.70000 |
|---|---|
| Unit Price with VAT: | €5.73400 |

