
749251125 | |
|---|---|
DigiKey Part Number | 732-3286-2-ND - Tape & Reel (TR) 732-3286-1-ND - Cut Tape (CT) 732-3286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749251125 |
Description | CURR SENSE XFMR 1:125 10A SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1:125 Current Sense Transformer 6mOhm Primary, 6.5Ohm Secondary 3 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749251125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | - | |
Type | Invasive | |
Inductance | 3 mH | |
ET (Volt-Time) | 68VµS | |
Turns Ratio - Primary:Secondary | 1:125 | |
Current Ratio | - | |
DC Resistance (DCR) | 6mOhm Primary, 6.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.303" L x 0.272" W (7.70mm x 6.90mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 10 | €1.90200 | €19.02 |
| 50 | €1.76420 | €88.21 |
| 100 | €1.61790 | €161.79 |
| 250 | €1.48024 | €370.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.22721 | €920.41 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.61080 |
