



74489440027 | |
|---|---|
DigiKey Part Number | 732-3708-2-ND - Tape & Reel (TR) 732-3708-1-ND - Cut Tape (CT) 732-3708-6-ND - Digi-Reel® |
Manufacturer | Würth Elektronik |
Manufacturer Product Number | 74489440027 |
Description | INDUCT ARRAY 2 COIL 2.7UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 10.8 µH Inductance - Connected in Series 2.7 µH Inductance - Connected in Parallel 40mOhm Max DC Resistance (DCR) - Parallel 2.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74489440027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.7 µH | |
Inductance - Connected In Series | 10.8 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 2.5 A | |
Current Rating - Series | 1.25 A | |
Current Saturation - Parallel | 5.1 A | |
Current Saturation - Series | 2.55 A | |
DC Resistance (DCR) - Parallel | 40mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.81000 | €18.10 |
| 50 | €1.74300 | €87.15 |
| 100 | €1.67640 | €167.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €1.20643 | €422.25 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.24480 |