



744778233 | |
|---|---|
DigiKey Part Number | 732-13540-2-ND - Tape & Reel (TR) 732-13540-1-ND - Cut Tape (CT) 732-13540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778233 |
Description | FIXED IND 330UH 320MA 2.62 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 320 mA 2.62Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778233 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.62Ohm Max |
Series | Frequency - Self Resonant 4.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR73-331-R | Eaton - Electronics Division | 3,036 | 513-1817-1-ND | €0.47000 | Similar |
| DRA73-331-R | Eaton - Electronics Division | 1,194 | 283-3613-1-ND | €0.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.13000 | €2.13 |
| 10 | €1.90400 | €19.04 |
| 50 | €1.76780 | €88.39 |
| 100 | €1.69980 | €169.98 |
| 500 | €1.63180 | €815.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.40573 | €1,405.73 |
| Unit Price without VAT: | €2.13000 |
|---|---|
| Unit Price with VAT: | €2.59860 |