


7447720470 | |
|---|---|
DigiKey Part Number | 732-7447720470-ND |
Manufacturer | |
Manufacturer Product Number | 7447720470 |
Description | FIXED IND 47UH 2A 120 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 2 A 120mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447720470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.64900 | €6.49 |
| 25 | €0.61880 | €15.47 |
| 50 | €0.58900 | €29.45 |
| 100 | €0.56020 | €56.02 |
| 140 | €0.50236 | €70.33 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.85400 |

