



7447715006 | |
|---|---|
DigiKey Part Number | 732-2189-2-ND - Tape & Reel (TR) 732-2189-1-ND - Cut Tape (CT) 732-2189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447715006 |
Description | FIXED IND 6.8UH 4.3A 25 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.3 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447715006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.86900 | €18.69 |
| 50 | €1.68760 | €84.38 |
| 100 | €1.51380 | €151.38 |
| 250 | €1.38556 | €346.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.14508 | €572.54 |
| 1,000 | €0.97737 | €977.37 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.36680 |