18 nH Unshielded Drum Core, Wirewound Inductor 700 mA 120mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 nH Unshielded Drum Core, Wirewound Inductor 700 mA 120mOhm Max 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744761118C

DigiKey Part Number
732-1757-2-ND - Tape & Reel (TR)
732-1757-1-ND - Cut Tape (CT)
732-1757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744761118C
Description
FIXED IND 18NH 700MA 120 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Drum Core, Wirewound Inductor 700 mA 120mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744761118C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
120mOhm Max
Mfr
Q @ Freq
35 @ 250MHz
Series
Frequency - Self Resonant
3.1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.065" L x 0.045" W (1.65mm x 1.15mm)
Current Rating (Amps)
Height - Seated (Max)
0.043" (1.10mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQW18AN18NJ00DMurata Electronics39,897490-1172-1-ND€0.08000Similar
In-Stock: 817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.32300€3.23
50€0.30180€15.09
100€0.27960€27.96
500€0.25666€128.33
1,000€0.23457€234.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.21163€634.89
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41480