


7446722007 | |
|---|---|
DigiKey Part Number | 732-4609-ND |
Manufacturer | |
Manufacturer Product Number | 7446722007 |
Description | CMC 6.8MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446722007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.18000 | €4.18 |
| 10 | €4.10400 | €41.04 |
| 50 | €3.78560 | €189.28 |
| 100 | €3.63010 | €363.01 |
| 200 | €3.23370 | €646.74 |
| 384 | €3.07823 | €1,182.04 |
| Unit Price without VAT: | €4.18000 |
|---|---|
| Unit Price with VAT: | €5.09960 |

