



74439369033 | |
|---|---|
DigiKey Part Number | 732-10709-2-ND - Tape & Reel (TR) 732-10709-1-ND - Cut Tape (CT) 732-10709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439369033 |
Description | FIXED IND 3.3UH 15A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 15 A 3.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439369033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.457" L x 0.413" W (11.60mm x 10.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.59000 | €4.59 |
| 50 | €4.16880 | €208.44 |
| 100 | €3.08870 | €308.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.82390 | €847.17 |
| 600 | €2.45540 | €1,473.24 |
| Unit Price without VAT: | €4.59000 |
|---|---|
| Unit Price with VAT: | €5.59980 |
