2.2 µH Shielded Inductor 4.5 A 32.2mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 4.5 A 32.2mOhm Max 1616 (4040 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74438356022HT

DigiKey Part Number
732-74438356022HTTR-ND - Tape & Reel (TR)
732-74438356022HTCT-ND - Cut Tape (CT)
732-74438356022HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438356022HT
Description
FIXED IND 2.2UH 4.5A 32.2 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 4.5 A 32.2mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438356022HT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Shielded
DC Resistance (DCR)
32.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
4020
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.80000€1.80
10€1.62500€16.25
50€1.49400€74.70
100€1.32190€132.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€1.08477€1,084.77
Manufacturers Standard Package
Unit Price without VAT:€1.80000
Unit Price with VAT:€2.19600