1.8 µH Shielded Molded Inductor 4.6 A 30mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µH Shielded Molded Inductor 4.6 A 30mOhm Max 1616 (4040 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74438356018

DigiKey Part Number
732-8231-2-ND - Tape & Reel (TR)
732-8231-1-ND - Cut Tape (CT)
732-8231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438356018
Description
FIXED IND 1.8UH 4.6A 30 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Molded Inductor 4.6 A 30mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438356018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
4020
Current Rating (Amps)
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Current - Saturation (Isat)
6.5A
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.65000€1.65
10€1.61300€16.13
50€1.54260€77.13
100€1.42100€142.10
500€1.30970€654.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€1.06577€1,065.77
Manufacturers Standard Package
Unit Price without VAT:€1.65000
Unit Price with VAT:€2.01300