



74435581200 | |
|---|---|
DigiKey Part Number | 732-4236-2-ND - Tape & Reel (TR) 732-4236-1-ND - Cut Tape (CT) 732-4236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435581200 |
Description | FIXED IND 12UH 19A 4.3 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 19 A 4.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435581200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.32000 | €6.32 |
| 10 | €6.19600 | €61.96 |
| 50 | €5.48200 | €274.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €4.57700 | €549.24 |
| 240 | €4.12263 | €989.43 |
| Unit Price without VAT: | €6.32000 |
|---|---|
| Unit Price with VAT: | €7.71040 |