



7443556130 | |
|---|---|
DigiKey Part Number | 732-2168-2-ND - Tape & Reel (TR) 732-2168-1-ND - Cut Tape (CT) 732-2168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443556130 |
Description | FIXED IND 1.3UH 34.5A 0.94 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Wirewound Inductor 34.5 A 0.94mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443556130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.94mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 78MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1890 | |
Size / Dimension | 0.720" L x 0.717" W (18.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.91000 | €4.91 |
| 10 | €4.81100 | €48.11 |
| 50 | €4.25140 | €212.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €3.90780 | €586.17 |
| 300 | €3.55257 | €1,065.77 |
| Unit Price without VAT: | €4.91000 |
|---|---|
| Unit Price with VAT: | €5.99020 |





