Similar




744355230 | |
|---|---|
DigiKey Part Number | 732-744355230TR-ND - Tape & Reel (TR) 732-744355230CT-ND - Cut Tape (CT) 732-744355230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744355230 |
Description | FIXED IND 300NH 22A 1.1 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Wirewound Inductor 22 A 1.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744355230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 170MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.45000 | €2.45 |
| 10 | €2.40100 | €24.01 |
| 50 | €2.22040 | €111.02 |
| 100 | €2.12570 | €212.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.68541 | €1,348.33 |
| Unit Price without VAT: | €2.45000 |
|---|---|
| Unit Price with VAT: | €2.98900 |
