820 nH Shielded Wirewound Inductor 27 A 0.9mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 nH Shielded Wirewound Inductor 27 A 0.9mOhm Nonstandard
Würth Elektronik High Current Inductors | Digi-Key Daily
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744355182

DigiKey Part Number
732-744355182TR-ND - Tape & Reel (TR)
732-744355182CT-ND - Cut Tape (CT)
732-744355182DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744355182
Description
FIXED IND 820NH 27A 0.9 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
820 nH Shielded Wirewound Inductor 27 A 0.9mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744355182 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
0.9mOhm
Q @ Freq
-
Frequency - Self Resonant
72MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1365
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.99000€2.99
10€2.93500€29.35
50€2.71080€135.54
100€2.59900€259.90
200€2.42690€485.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€2.06545€826.18
Manufacturers Standard Package
Unit Price without VAT:€2.99000
Unit Price with VAT:€3.64780