



7443551600 | |
|---|---|
DigiKey Part Number | 732-7443551600TR-ND - Tape & Reel (TR) 732-7443551600CT-ND - Cut Tape (CT) 732-7443551600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443551600 |
Description | FIXED IND 6UH 12A 8.4 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 µH Shielded Wirewound Inductor 12 A 8.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443551600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.99000 | €2.99 |
| 10 | €2.93500 | €29.35 |
| 50 | €2.71080 | €135.54 |
| 100 | €2.59900 | €259.90 |
| 200 | €2.42690 | €485.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.06545 | €826.18 |
| Unit Price without VAT: | €2.99000 |
|---|---|
| Unit Price with VAT: | €3.64780 |


