1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 1.2A DCR 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 1.2A DCR 120mOhm
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

744235601

DigiKey Part Number
732-4221-2-ND - Tape & Reel (TR)
732-4221-1-ND - Cut Tape (CT)
732-4221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744235601
Description
CMC 1UH 1.2A 2LN 600OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 1.2A DCR 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
744235601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
600 Ohms @ 100 MHz
Inductance @ Frequency
1 µH @ 100 kHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
120mOhm
Voltage Rating - DC
60V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.55000€1.55
10€1.48000€14.80
50€1.37700€68.85
100€1.28230€128.23
250€1.23064€307.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.95010€475.05
Manufacturers Standard Package
Unit Price without VAT:€1.55000
Unit Price with VAT:€1.89100