



744235110 | |
|---|---|
DigiKey Part Number | 732-4219-2-ND - Tape & Reel (TR) 732-4219-1-ND - Cut Tape (CT) 732-4219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744235110 |
Description | CMC 11UH 450MA 2LN 5KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 100 MHz 450mA DCR 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744235110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5 kOhms @ 100 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.48000 | €14.80 |
| 50 | €1.37700 | €68.85 |
| 100 | €1.28230 | €128.23 |
| 250 | €1.23064 | €307.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.95010 | €475.05 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.89100 |








