2 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 600mA DCR 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 600mA DCR 220mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

7442335600

DigiKey Part Number
732-5621-2-ND - Tape & Reel (TR)
732-5621-1-ND - Cut Tape (CT)
732-5621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7442335600
Description
CMC 600MA 2LN 60 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 600mA DCR 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
7442335600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
220mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height (Max)
0.035" (0.90mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.47000€1.47
50€1.36840€68.42
250€1.23928€309.82
500€1.12738€563.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.77592€2,327.76
Manufacturers Standard Package
Unit Price without VAT:€1.47000
Unit Price with VAT:€1.79340