2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 450mA DCR 175mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 450mA DCR 175mOhm
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

744230121

DigiKey Part Number
732-2583-2-ND - Tape & Reel (TR)
732-2583-1-ND - Cut Tape (CT)
732-2583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744230121
Description
CMC 450MA 2LN 120OHM SMD AECQ200
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 450mA DCR 175mOhm
Datasheet
 Datasheet
EDA/CAD Models
744230121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
175mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.13000€1.13
10€1.07600€10.76
50€1.00700€50.35
100€0.95530€95.53
500€0.92084€460.42
1,000€0.75733€757.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.35715€714.30
Manufacturers Standard Package
Unit Price without VAT:€1.13000
Unit Price with VAT:€1.37860