



74407000018 | |
|---|---|
DigiKey Part Number | 732-1871-2-ND - Tape & Reel (TR) 732-1871-1-ND - Cut Tape (CT) 732-1871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74407000018 |
Description | FIXED IND 180NH 8.5A 4.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Drum Core, Wirewound Inductor 8.5 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74407000018 Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 600MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.58300 | €15.83 |
| 50 | €1.50440 | €75.22 |
| 100 | €1.38530 | €138.53 |
| 250 | €1.18732 | €296.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €1.06833 | €587.58 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €1.98860 |
