



709650500 | |
|---|---|
DigiKey Part Number | 732-10354-ND |
Manufacturer | |
Manufacturer Product Number | 709650500 |
Description | BOARD SPT SNAP LOCK NYLON 2.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.087" (2.20mm) | |
Length - Overall | 0.378" (9.60mm) | |
Support Hole Diameter | 0.079" (2.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.079" (2.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 50 | €0.15160 | €7.58 |
| 100 | €0.13600 | €13.60 |
| 1,000 | €0.12049 | €120.49 |
| 2,000 | €0.10416 | €208.32 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |
