Similar
Similar
Similar

64900113722DEC | |
|---|---|
DigiKey Part Number | 732-1947-ND |
Manufacturer | |
Manufacturer Product Number | 64900113722DEC |
Description | CONN SOCKET 16-22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |



















