
600690282801 | |
|---|---|
DigiKey Part Number | 732-4748-ND |
Manufacturer | |
Manufacturer Product Number | 600690282801 |
Description | TOOL PRESS MANUAL RECT IDC CONN |
Customer Reference | |
Detailed Description | Hand Press Tool Rectangular IDC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular IDC Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Front Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,274.76000 | €1,274.76 |
| Unit Price without VAT: | €1,274.76000 |
|---|---|
| Unit Price with VAT: | €1,555.20720 |



